B43501G2108M002 vs LS-102M2DL3A3530 feature comparison

B43501G2108M002 TDK Epcos

Buy Now Datasheet

LS-102M2DL3A3530 Lelon Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer EPCOS AG LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ
JESD-609 Code e3
Leakage Current 1.54514 mA
Length 30 mm 30 mm
Manufacturer Series B43501
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard IEC60384-4
Ripple Current 3080 mA 2960 mA
Series B43501
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN
Base Number Matches 2 1

Compare B43501G2108M002 with alternatives

Compare LS-102M2DL3A3530 with alternatives