B43501A9127M067 vs B43624A9127M062 feature comparison

B43501A9127M067 TDK Epcos

Buy Now Datasheet

B43624A9127M062 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1100 mΩ 640 mΩ
JESD-609 Code e3
Leakage Current 0.57153 mA
Length 35 mm 35 mm
Manufacturer Series B43501
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC60384-4
Ripple Current 920 mA 1030 mA
Series B43501
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Tan Delta 0.15

Compare B43501A9127M067 with alternatives

Compare B43624A9127M062 with alternatives