B43501A3477M002 vs B43501A3477M007 feature comparison

B43501A3477M002 TDK Epcos

Buy Now Datasheet

B43501A3477M007 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 290 mΩ 290 mΩ
JESD-609 Code e3 e3
Leakage Current 1.44085 mA 1.44085 mA
Length 40 mm 40 mm
Manufacturer Series B43501 B43501
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method CARDBOARD CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 385 V 385 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 2500 mA 2500 mA
Series B43501 B43501
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
Terminal Pitch 10 mm

Compare B43501A3477M002 with alternatives

Compare B43501A3477M007 with alternatives