B43474A4228M000 vs B43584D4228M050 feature comparison

B43474A4228M000 TDK Corporation

Buy Now Datasheet

B43584D4228M050 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.6 mm 51.6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 87 mΩ 72 mΩ
Leakage Current 3.963723 mA 2.020263 mA
Length 105.7 mm 105.7 mm
Manufacturer Series B43474
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method BULK Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 5600 mA 14000 mA
Series B43474
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2
Terminal Pitch 22.2 mm

Compare B43474A4228M000 with alternatives

Compare B43584D4228M050 with alternatives