B43458A9338M003 vs B43456A9338M007 feature comparison

B43458A9338M003 TDK Corporation

Buy Now Datasheet

B43456A9338M007 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.3 mm 64.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 34 mΩ 34 mΩ
Leakage Current 5.77861 mA 5.77861 mA
Length 105.7 mm 105.7 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method Box Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 11000 mA 11000 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN
Terminal Pitch 28.5 mm

Compare B43458A9338M003 with alternatives

Compare B43456A9338M007 with alternatives