B43457A0108M000 vs B43457A0108M000 feature comparison

B43457A0108M000 TDK Corporation

Buy Now Datasheet

B43457A0108M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 129 mΩ 129 mΩ
Leakage Current 2.50759 mA 2.50759 mA
Manufacturer Series B43457 B43457
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 4800 mA 4800 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare B43457A0108M000 with alternatives

Compare B43457A0108M000 with alternatives