B43456B5478M000 vs B43458B5478M000 feature comparison

B43456B5478M000 TDK Epcos

Buy Now Datasheet

B43458B5478M000 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.9 mm 76.9 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 25 mΩ 38 mΩ
Length 118.2 mm 118.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Packing Method Cardboard Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 40000 mA 40000 mA
Terminal Pitch 31.7 mm
Base Number Matches 2 2

Compare B43456B5478M000 with alternatives

Compare B43458B5478M000 with alternatives