B43455C5158M050 vs B43484A5158M000 feature comparison

B43455C5158M050 TDK Epcos

Buy Now Datasheet

B43484A5158M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 51.6 mm 51.6 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 63 mΩ 72 mΩ
Length 105.7 mm 105.7 mm
Manufacturer Series B43455 B43484
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Packing Method Cardboard CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 17000 mA 6400 mA
Series B43455 B43484
Terminal Pitch 22.2 mm 22.2 mm
Base Number Matches 2 2
Rohs Code Yes
Leakage Current 2.34759 mA
Mounting Feature CHASSIS MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape BINDING POST

Compare B43455C5158M050 with alternatives

Compare B43484A5158M000 with alternatives