B43455A9478M050
vs
B43456A9478M007
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EPCOS AG
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.9 mm
76.9 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
27 mΩ
24 mΩ
Length
105.7 mm
105.7 mm
Manufacturer Series
B43455
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Packing Method
Cardboard
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
27000 mA
14000 mA
Series
B43455
Terminal Pitch
31.7 mm
31.7 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
7.40059 mA
Mounting Feature
CHASSIS MOUNT
Package Shape
CYLINDRICAL PACKAGE
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
BINDING POST
Compare B43455A9478M050 with alternatives
Compare B43456A9478M007 with alternatives