B43455A9478M007 vs B43458A9478M000 feature comparison

B43455A9478M007 TDK Epcos

Buy Now Datasheet

B43458A9478M000 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.9 mm 76.9 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 41 mΩ 24 mΩ
JESD-609 Code e3
Leakage Current 7.40059 mA 7.40059 mA
Length 105.7 mm 105.7 mm
Manufacturer Series B43455
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Packing Method BULK Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 9900 mA 14000 mA
Series B43455
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Pitch 31.7 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2
Factory Lead Time 28 Weeks

Compare B43455A9478M007 with alternatives

Compare B43458A9478M000 with alternatives