B43310A9278M000 vs LNX2G272MSMHBN feature comparison

B43310A9278M000 TDK Epcos

Buy Now Datasheet

LNX2G272MSMHBN Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer TDK
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 71 mΩ
Leakage Current 5 mA 3.12 mA
Manufacturer Series B43310 NX
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 7100 mA 10600 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare B43310A9278M000 with alternatives

Compare LNX2G272MSMHBN with alternatives