B43310A5398M000
vs
CEBWP2W392M5L22
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TDK CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
Factory Lead Time
24 Weeks
Capacitance
3900 µF
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
49 mΩ
Leakage Current
5 mA
17.55 mA
Manufacturer Series
B43310
BWP
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
CARDBOARD
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
9700 mA
10500 mA
Surface Mount
NO
NO
Tan Delta
0.2
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
1
ECCN Code
EAR99
Compare B43310A5398M000 with alternatives
Compare CEBWP2W392M5L22 with alternatives