B43310A5228M000 vs RWE450LG2200MCD9 feature comparison

B43310A5228M000 TDK Epcos

Buy Now Datasheet

RWE450LG2200MCD9 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 83 mΩ
Leakage Current 5 mA 19.8 mA
Manufacturer Series B43310
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 6500 mA 7200 mA
Surface Mount NO NO
Tan Delta 0.2 0.25
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1

Compare B43310A5228M000 with alternatives

Compare RWE450LG2200MCD9 with alternatives