B43305B2477M002 vs B43305B2477M060 feature comparison

B43305B2477M002 TDK Electronics

Buy Now Datasheet

B43305B2477M060 TDK Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
EPCOS AG TDK CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
25 mm 25 mm
ALUMINUM (WET) ALUMINUM (WET)
270 mΩ 270 mΩ
e3
0.91247 mA 0.91247 mA
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in Snap-in
BULK CARDBOARD
POLARIZED POLARIZED
20% 20%
200 V 200 V
1700 mA 1700 mA
NO NO
0.15 0.15
MATTE TIN
SNAP-IN SNAP-IN
2 2
STANDARD: IEC60384-4
10 mm

Compare B43305B2477M002 with alternatives

Compare B43305B2477M060 with alternatives