B43304B9127M000
vs
SMM400VS121M30X20T2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
Capacitance
120 µF
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
1360 mΩ
2763 mΩ
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
800 mA
950 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
1
ECCN Code
EAR99
Leakage Current
0.657267 mA
Compare B43304B9127M000 with alternatives
Compare SMM400VS121M30X20T2 with alternatives