B43304B2188M002 vs 200USG18000MST300X45 feature comparison

B43304B2188M002 TDK Epcos

Buy Now Datasheet

200USG18000MST300X45 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 4000 mA 4320 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Matte Tin (Sn) TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Leakage Current 1.8 mA
Manufacturer Series USG

Compare B43304B2188M002 with alternatives

Compare 200USG18000MST300X45 with alternatives