B43304B2188M000 vs LGN2D182MHLB50 feature comparison

B43304B2188M000 TDK Epcos

Buy Now Datasheet

LGN2D182MHLB50 Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 4000 mA 3080 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
HTS Code 8532.22.00
Leakage Current 1.8 mA
Manufacturer Series GN

Compare B43304B2188M000 with alternatives

Compare LGN2D182MHLB50 with alternatives