B43303-K2227-M vs B43457-A2227-M feature comparison

B43303-K2227-M TDK Epcos

Buy Now Datasheet

B43457-A2227-M

Part not found

Search for B43457-A2227-M
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Other Voltage and Capactances on Request
Dielectric Material ALUMINUM
JESD-609 Code e3
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Series B43303
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Base Number Matches 1

Compare B43303-K2227-M with alternatives