B43082A4106M000 vs 8100MFM1020RGN511C feature comparison

B43082A4106M000 TDK Epcos

Buy Now Datasheet

8100MFM1020RGN511C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B43082
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 250 mA 280 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Diameter 10 mm
Length 20 mm
Operating Temperature-Min -40 °C
Package Style Radial

Compare B43082A4106M000 with alternatives

Compare 8100MFM1020RGN511C with alternatives