B41896C6105M000 vs B41896C6105M003 feature comparison

B41896C6105M000 TDK Epcos

Buy Now Datasheet

B41896C6105M003 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 126313 mΩ 126313 mΩ
Leakage Current 0.003 mA 0.0005 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR, BLISTER
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 35 mA 35 mA
Surface Mount NO NO
Tan Delta 0.1 0.10
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Additional Feature STANDARD: IEC60384-4

Compare B41896C6105M000 with alternatives

Compare B41896C6105M003 with alternatives