B41889A2108M004
vs
6.3YXF1000MEFCCE10X12.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TDK CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
360 mΩ
Leakage Current
0.189 mA
0.063 mA
Length
12.5 mm
12.5 mm
Manufacturer Series
B41889
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
TR, BLISTER
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1540 mA
435 mA
Series
B41889
Surface Mount
NO
NO
Tan Delta
0.22
0.22
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare B41889A2108M004 with alternatives
Compare 6.3YXF1000MEFCCE10X12.5 with alternatives