B41888W5478M009 vs RJD-25V472MK6GQ feature comparison

B41888W5478M009 TDK Epcos

Buy Now Datasheet

RJD-25V472MK6GQ TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer EPCOS AG TAIYO YUDEN CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60 mΩ 20 mΩ
JESD-609 Code e3
Leakage Current 1.17 mA 1.175 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard IEC60384-4 AEC-Q200
Ripple Current 4300 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Diameter 18 mm
Length 25 mm
Package Style RADIAL

Compare B41888W5478M009 with alternatives

Compare RJD-25V472MK6GQ with alternatives