B41888W5337M012
vs
EKME250ELL331MJC5S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TDK CORP
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
560 mΩ
JESD-609 Code
e3
Leakage Current
0.082 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
IEC60384-4
Ripple Current
900 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8532.22.00.20
Diameter
10 mm
Length
12.5 mm
Package Style
Radial
Packing Method
Bulk
Series
EKME(25V)
Terminal Pitch
5 mm
Compare B41888W5337M012 with alternatives