B41888W5227M009 vs ELXY250EBC221MH15D feature comparison

B41888W5227M009 TDK Corporation

Buy Now Datasheet

ELXY250EBC221MH15D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 840 mΩ
JESD-609 Code e3 e6
Leakage Current 0.055 mA 0.055 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard IEC60384-4
Ripple Current 660 mA 555 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish Matte Tin (Sn) TIN BISMUTH
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Diameter 8 mm
Length 15 mm
Package Style Radial

Compare B41888W5227M009 with alternatives

Compare ELXY250EBC221MH15D with alternatives