B41888C8476M006 vs RAS47M63TR28X11.5 feature comparison

B41888C8476M006 TDK Corporation

Buy Now Datasheet

RAS47M63TR28X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 541 mΩ
Leakage Current 0.02961 mA
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK; TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Reference Standard AEC-Q200
Ripple Current 283 mA
Surface Mount NO
Tan Delta 0.09
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Base Number Matches 2 2

Compare B41888C8476M006 with alternatives