B41888C6477M008 vs 8471LFMAB20LZ04P feature comparison

B41888C6477M008 TDK Corporation

Buy Now Datasheet

8471LFMAB20LZ04P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 22 Weeks
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 65 mΩ
JESD-609 Code e3
Leakage Current 0.235 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK; TAPE Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Ripple Current 1800 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare B41888C6477M008 with alternatives

Compare 8471LFMAB20LZ04P with alternatives