B41888C5128M012 vs RZL25VH122M19X41 feature comparison

B41888C5128M012 TDK Electronics

Buy Now Datasheet

RZL25VH122M19X41 Chemi-Con

Buy Now Datasheet
Active Obsolete
EPCOS AG NIPPON CHEMI-CON CORP
, ,
unknown unknown
EAR99 EAR99
1200 µF 1200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
41 mΩ 55 mΩ
0.3 mA 0.6 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
BLISTER PACK
POLARIZED POLARIZED
20% 20%
25 V 25 V
2000 mA 1240 mA
NO NO
0.16 0.16
WIRE WIRE
2 1
RZL

Compare B41888C5128M012 with alternatives

Compare RZL25VH122M19X41 with alternatives