B41888C5128M012 vs 678D128M025EK2C feature comparison

B41888C5128M012 TDK Electronics

Buy Now Datasheet

678D128M025EK2C Barker Microfarads (BMI)

Buy Now Datasheet
Active Contact Manufacturer
EPCOS AG BARKER MICROFARADS INC
, ,
unknown unknown
EAR99 EAR99
1200 µF 1200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
41 mΩ 123 mΩ
0.3 mA 0.3 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
BLISTER PACK
POLARIZED POLARIZED
20% 20%
25 V 25 V
2000 mA 1025.5 mA
NO NO
0.16
WIRE WIRE
2 1
678D

Compare B41888C5128M012 with alternatives

Compare 678D128M025EK2C with alternatives