B41888C4278M000 vs B41858C4278M001 feature comparison

B41888C4278M000 TDK Corporation

Buy Now Datasheet

B41858C4278M001 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 29 mΩ 38 mΩ
JESD-609 Code e3 e3
Leakage Current 0.432 mA 0.432 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 2530 mA 2146 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare B41888C4278M000 with alternatives

Compare B41858C4278M001 with alternatives