B41866C6567M004 vs B41896C6567M001 feature comparison

B41866C6567M004 TDK Epcos

Buy Now Datasheet

B41896C6567M001 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer TDK TDK
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 23 mΩ 37 mΩ
JESD-609 Code e3
Leakage Current 0.28 mA 0.28 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BLISTER PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 1895 mA 2280 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare B41866C6567M004 with alternatives

Compare B41896C6567M001 with alternatives