B41866A6105M001 vs B41896W6105M008 feature comparison

B41866A6105M001 TDK Corporation

Buy Now Datasheet

B41896W6105M008 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 166000 mΩ 132000 mΩ
JESD-609 Code e3
Leakage Current 0.004 mA 0.005 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 7 mA 35 mA
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Packing Method AMMO PACK
Reference Standard IEC60384-4

Compare B41866A6105M001 with alternatives

Compare B41896W6105M008 with alternatives