B41859C8827M004
vs
EKZE630ETC821MLN3S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TDK CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Additional Feature
RIPPLE CURRENT MEASURED AT 100KHZ
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.5166 mA
0.5166 mA
Length
31.5 mm
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BLISTER PACK
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Reference Standard
AEC-Q200
Ripple Current
2850 mA
2850 mA
Surface Mount
NO
NO
Tan Delta
0.09
0.09
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
Matte Tin (Sn)
Compare B41859C8827M004 with alternatives
Compare EKZE630ETC821MLN3S with alternatives