B41859C4128M002 vs KZ122M016 feature comparison

B41859C4128M002 TDK Corporation

Buy Now Datasheet

KZ122M016 Capxon International Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TDK CORP CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.192 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1960 mA 1320 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 2 1
ESR 60 mΩ
Manufacturer Series KZ(16V,2000H)
Series KZ(16V,2000H)

Compare B41859C4128M002 with alternatives

Compare KZ122M016 with alternatives