B41859A2228M003 vs 1RF0JWB228MCS16025 feature comparison

B41859A2228M003 TDK Corporation

Buy Now Datasheet

1RF0JWB228MCS16025 Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 180 mΩ
JESD-609 Code e3 e3
Leakage Current 0.139 mA 0.4158 mA
Manufacturer Series B41859 RF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1400 mA 1010 mA
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
Packing Method BOX

Compare B41859A2228M003 with alternatives

Compare 1RF0JWB228MCS16025 with alternatives