B41858C9397M003 vs RJH-100V391MK7# feature comparison

B41858C9397M003 TDK Corporation

Buy Now Datasheet

RJH-100V391MK7#

Part not found

Search for RJH-100V391MK7#
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
ESR 72 mΩ
JESD-609 Code e3
Leakage Current 0.39 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BLISTER PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Ripple Current 1907 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Base Number Matches 1

Compare B41858C9397M003 with alternatives