B41858C8826M003 vs TC04RSXE63VB82MH20F50 feature comparison

B41858C8826M003 TDK Corporation

Buy Now Datasheet

TC04RSXE63VB82MH20F50 Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
Additional Feature STANDARD: IEC60384-4 SOLVENT PROOF
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1540 mΩ
JESD-609 Code e3
Leakage Current 0.16998 mA 0.05166 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, BLISTER BULK, TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 354 mA 425 mA
Surface Mount NO NO
Tan Delta 0.10 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
Manufacturer Series SXE

Compare B41858C8826M003 with alternatives

Compare TC04RSXE63VB82MH20F50 with alternatives