B41858C7187M004 vs NRSX181M35V10X12.5SP7.5LSF feature comparison

B41858C7187M004 TDK Corporation

Buy Now Datasheet

NRSX181M35V10X12.5SP7.5LSF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 129 mΩ 85 mΩ
JESD-609 Code e3
Leakage Current 0.063 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BLISTER PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Ripple Current 746 mA 800 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish MATTE TIN
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare B41858C7187M004 with alternatives

Compare NRSX181M35V10X12.5SP7.5LSF with alternatives