B41858C6227M008 vs 1221LFM1016LEN111M feature comparison

B41858C6227M008 TDK Corporation

Buy Now Datasheet

1221LFM1016LEN111M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 175 mΩ
JESD-609 Code e3
Leakage Current 0.11 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK; TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Ripple Current 778 mA 1050 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare B41858C6227M008 with alternatives

Compare 1221LFM1016LEN111M with alternatives