B41858C5477M006 vs ESX471M25B10X16T35 feature comparison

B41858C5477M006 TDK Corporation

Buy Now Datasheet

ESX471M25B10X16T35 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TDK CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 118 mΩ
JESD-609 Code e3
Leakage Current 0.1175 mA 0.1175 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK; TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 846 mA 748.8 mA
Surface Mount NO NO
Tan Delta 0.14 0.09
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99

Compare B41858C5477M006 with alternatives

Compare ESX471M25B10X16T35 with alternatives