B41858C4278M000 vs ELXZ160ETD272ML20C feature comparison

B41858C4278M000 TDK Corporation

Buy Now Datasheet

ELXZ160ETD272ML20C Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 20 Weeks
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ
JESD-609 Code e3
Leakage Current 0.432 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 2146 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare B41858C4278M000 with alternatives

Compare ELXZ160ETD272ML20C with alternatives