B41858C3688M001 vs RJ3-10V682MJ7#-GAT feature comparison

B41858C3688M001 TDK Corporation

Buy Now Datasheet

RJ3-10V682MJ7#-GAT ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 24 mΩ 70 mΩ
JESD-609 Code e3
Leakage Current 0.68 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard AEC-Q200
Ripple Current 3122 mA 2110 mA
Surface Mount NO NO
Tan Delta 0.31
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Terminal Pitch 7.5 mm

Compare B41858C3688M001 with alternatives

Compare RJ3-10V682MJ7#-GAT with alternatives