B41858C3568M001 vs 678D568M010ER3D feature comparison

B41858C3568M001 TDK Corporation

Buy Now Datasheet

678D568M010ER3D Barker Microfarads (BMI)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TDK CORP BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 30 mΩ 78 mΩ
JESD-609 Code e3
Leakage Current 0.56 mA 0.56 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2858 mA 1267 mA
Surface Mount NO NO
Tan Delta 0.29
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
Manufacturer Series 678D

Compare B41858C3568M001 with alternatives

Compare 678D568M010ER3D with alternatives