B41857A6476M000 vs SX50M47A2FL611 feature comparison

B41857A6476M000 TDK Corporation

Buy Now Datasheet

SX50M47A2FL611 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3500 mΩ 820 mΩ
JESD-609 Code e3
Leakage Current 0.034 mA 0.0235 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 107 mA 222 mA
Surface Mount NO NO
Tan Delta 0.1 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Diameter 6 mm
Length 11 mm
Package Style Radial

Compare B41857A6476M000 with alternatives

Compare SX50M47A2FL611 with alternatives