B41857A3107M000 vs SJ010M0100A3S-0511 feature comparison

B41857A3107M000 TDK Epcos

Buy Now Datasheet

SJ010M0100A3S-0511 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3300 mΩ
JESD-609 Code e3
Leakage Current 0.02 mA 0.01 mA
Manufacturer Series B41857
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 98 mA 175 mA
Surface Mount NO NO
Tan Delta 0.2 0.19
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 5 mm
Length 11 mm
Package Style Radial

Compare B41857A3107M000 with alternatives

Compare SJ010M0100A3S-0511 with alternatives