B41856C7477M000 vs B41859C7477M008 feature comparison

B41856C7477M000 TDK Corporation

Buy Now Datasheet

B41859C7477M008 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 18 Weeks 18 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1645 mA 0.1645 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1500 mA 1960 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish TIN

Compare B41856C7477M000 with alternatives

Compare B41859C7477M008 with alternatives