B41853W7128M001 vs NRSZC122M35V12.5X25 feature comparison

B41853W7128M001 TDK Epcos

Buy Now Datasheet

NRSZC122M35V12.5X25 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 147 mΩ 27 mΩ
Leakage Current 0.42 mA 0.42 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2000 mA 2000 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
HTS Code 8532.22.00.20
JESD-609 Code e0
Manufacturer Series NRSZC
Terminal Finish Tin/Lead (Sn/Pb)

Compare B41853W7128M001 with alternatives

Compare NRSZC122M35V12.5X25 with alternatives