B41853W5128M000 vs RZL25VH122M19X41PT feature comparison

B41853W5128M000 TDK Corporation

Buy Now Datasheet

RZL25VH122M19X41PT Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TDK CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 168 mΩ 55 mΩ
Leakage Current 0.3 mA 0.6 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR, PAPER
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1700 mA 1240 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
Manufacturer Series RZL

Compare B41853W5128M000 with alternatives

Compare RZL25VH122M19X41PT with alternatives