B41851B9226M000 vs UTWLL22M100TR8X11.5 feature comparison

B41851B9226M000 TDK Epcos

Buy Now Datasheet

UTWLL22M100TR8X11.5 Rockwell Automation / Allen-Bradley

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EPCOS AG ALLEN-BRADLEY CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
ESR 7500 mΩ
Leakage Current 0.022 mA
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 98 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 3.5 mm
Terminal Shape WIRE
Base Number Matches 2 2
Manufacturer Series UTWLL

Compare B41851B9226M000 with alternatives