B41828A8477M002 vs 2471LGMAB25RTN511M feature comparison

B41828A8477M002 TDK Epcos

Buy Now Datasheet

2471LGMAB25RTN511M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Manufacturer Series B41828
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 715 mA 1200 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 2 1
HTS Code 8532.22.00.20
Diameter 12.5 mm
Length 25 mm
Package Style Radial

Compare B41828A8477M002 with alternatives

Compare 2471LGMAB25RTN511M with alternatives