B41828A5476M001 vs EMR470M25B6.3X7TA feature comparison

B41828A5476M001 TDK Epcos

Buy Now Datasheet

EMR470M25B6.3X7TA Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EPCOS AG HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series B41828
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 85 mA 71 mA
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Leakage Current 0.01175 mA
Terminal Finish NOT SPECIFIED

Compare B41828A5476M001 with alternatives

Compare EMR470M25B6.3X7TA with alternatives